
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with single inductor white LED driver. This integrated circuit features two channels, capable of delivering up to 27V output voltage and 700mA output current per channel. Operating from a 3V to 6V input, it utilizes a boost topology and a 1.2MHz switching frequency. The component is housed in a VSON package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments TPS61151DRCR technical specifications.
| Package/Case | VSON |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 27V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 14 |
| Operating Frequency | 1.2 MHz |
| Output Current | 700mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61151DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
