
Boost LED driver IC with 10 segments, featuring PWM dimming and a 600kHz operating frequency. Delivers up to 700mA output current per channel with a 26V output voltage. Operates from a 2.7V to 18V input voltage range, supporting a maximum supply current of 1.8mA. Packaged in a 6-pin WSON EP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61160ADRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimming | PWM |
| Frequency | 600kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 100 kHz |
| Output Current | 65mA |
| Output Current per Channel | 700mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160ADRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
