
Boost LED driver IC with 10 segments, 600kHz operating frequency, and 90% efficiency. Features a 2.7V to 18V input voltage range, 38V output voltage, and up to 700mA output current. Supports PWM dimming and operates from -40°C to 85°C. Packaged in a 2mm x 2mm x 0.75mm SON package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS61160ADRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61160ADRVT technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 90% |
| Frequency | 600kHz |
| Height | 0.75mm |
| High Level Output Current | -100uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 26V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160ADRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
