
Boost LED driver IC with 10 segments, featuring a 2.7V to 18V input voltage range and up to 26V output voltage. Delivers 700mA output current with a 600kHz operating frequency. Housed in a compact SON package (2.1mm x 2.1mm x 0.75mm), this lead-free component operates from -40°C to 85°C. Ideal for power management applications requiring efficient LED illumination.
Sign in to ask questions about the Texas Instruments TPS61160DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61160DRVR technical specifications.
| Package/Case | SON |
| Frequency | 700kHz |
| Height | 0.75mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 26V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
