
Boost converter for white LED driving, featuring digital and PWM dimming control. Operates with input voltages from 2.7V to 18V, delivering up to 26V output voltage and 700mA output current per channel. Integrated 600kHz switching frequency and 1.5mA quiescent current. Encased in a compact 2mm x 2mm 6-WSON package, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61160DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61160DRVRG4 technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current per Channel | 700mA |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
