
High-efficiency 90% white LED driver IC featuring digital and PWM brightness control. This boost topology component operates with a 700kHz frequency, accepting input voltages from 2.7V to 18V and delivering up to 26V output voltage. It supports a maximum output current of 120mA and is housed in a compact 2mm x 2mm SON package. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS61160DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61160DRVT technical specifications.
| Package/Case | SON |
| Efficiency | 90% |
| Frequency | 700kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 26V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61160DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
