The TPS61161 is a high-frequency boost converter with an integrated 40-V switch FET designed to drive up to 10 LEDs in series. It operates at a 600-kHz fixed switching frequency and features a 200-mV feedback voltage to reduce power loss in the external sense resistor. Brighness control is achieved through either the EasyScale one-wire digital interface or a PWM signal applied to the CTRL pin. The device includes integrated open LED protection, soft start, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 18V |
| Output Voltage (Max) | 38V |
| Switch Current Limit | 0.7A |
| Switching Frequency | 600kHz |
| Feedback Voltage | 200mV |
| Efficiency | 90% |
| Number of Channels | 1 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.