The TPS61161-Q1 is a boost converter with a 40-V rated integrated switch FET designed to drive up to 10 LEDs in series. It operates at a 600-kHz fixed switching frequency and features a 200-mV feedback voltage regulated to set the LED current. Brightness control is achieved via a 1-wire EasyScale digital interface or a PWM signal applied to the CTRL pin. The device includes integrated open LED protection, soft start, and is automotive qualified.
Sign in to ask questions about the Texas Instruments TPS61161-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61161-Q1 technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 18V |
| Output Voltage (Max) | 38V |
| Switch Current Limit | 0.7A |
| Switching Frequency | 600kHz |
| Feedback Voltage | 200mV |
| Operating Temperature | -40 to 125°C |
| Number of Channels | 1 |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS61161-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.