
White LED driver IC featuring PWM dimming and a 600kHz operating frequency. Supports up to 10 LEDs in series with a 38V output voltage and 85mA output current. Operates from a 2.7V to 18V input voltage range and is housed in a compact 2mm x 2mm WSON package. Ideal for applications requiring efficient LED illumination control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61161ADRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimming | PWM |
| Frequency | 600kHz |
| Height | 800um |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 85mA |
| Output Current per Channel | 700mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161ADRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
