
Adjustable LED driver IC featuring a 600kHz boost topology, capable of driving up to 10 segments with a 700mA output current per channel. Operates from a 2.7V to 18V input voltage range, delivering an adjustable output voltage up to 38V. Achieves 90% efficiency and supports PWM dimming. Packaged in a 2.1mm x 2.1mm x 0.75mm SON package, this RoHS compliant component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61161ADRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 90% |
| Frequency | 600kHz |
| Height | 0.75mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 615mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161ADRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
