
White LED driver IC featuring digital and PWM brightness control. Offers a 600kHz operating frequency and a boost topology. Supports input voltages from 2.7V to 18V, with a maximum output voltage of 38V and a maximum output current of 840mA. Packaged in a 2mm x 2mm WSON, this lead-free component operates from -40°C to 85°C.
Texas Instruments TPS61161DRVR technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 600kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 840mA |
| Max Output Voltage | 38V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
