
Boost converter for white LED driving, featuring PWM dimming control. Operates with input voltages from 2.7V to 18V, delivering up to 38V output voltage. Supports 700mA output current per channel with a 600kHz switching frequency. Housed in a compact 2mm x 2mm WSON package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS61161DRVRG4 technical specifications.
| Dimming | PWM |
| Frequency | 600kHz |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current per Channel | 700mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
