The TPS61162A is a high-frequency, synchronous boost converter with two current sinks designed to drive White LED (WLED) strings for backlighting. Each current sink can provide up to 30mA of current, with a total capability of 60mA. The device features integrated power MOSFETs, internal compensation, and supports a wide input voltage range from 2.7V to 18V. It employs a pulse-width modulation (PWM) interface for brightness control and includes protection features such as overvoltage protection, overcurrent protection, and thermal shutdown.
Sign in to ask questions about the Texas Instruments TPS61162A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61162A technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 18V |
| Output Current (Per Channel) | 30mA |
| Number of Channels | 2Channels |
| Switching Frequency | 1.2MHz |
| Overvoltage Protection | 38V |
| Dimming Ratio | 1000:1Ratio |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61162A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.