The TPS61165 is a boost converter with a 40-V rated integrated switch FET, designed to drive LEDs in series. It operates at a 1.2-MHz fixed switching frequency with a 1.2-A switch current limit. The device supports flexible brightness control through either a one-wire digital EasyScale interface or a PWM signal applied to the CTRL pin. It includes integrated 38V open-LED protection, a 200-mV reference voltage with 2% accuracy, and a built-in soft-start feature to prevent inrush current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 18V |
| Output Voltage (Max) | 38V |
| Switching Frequency | 1.2MHz |
| Switch Current Limit | 1.2A |
| Feedback Voltage | 200mV |
| Efficiency | 90% |
| Number of Channels | 1 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.