
High brightness white LED driver, a boost topology IC, operates with a 1.2 MHz frequency, supporting input voltages from 3V to 18V and delivering up to 38V output voltage with a 1.2A output current. This component features a 1.5mA quiescent current and a maximum supply current of 2.3mA, with a power dissipation of 470mW. Packaged in a compact SOT-23, measuring 3.05mm in length, 1.75mm in width, and 1.3mm in height, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS61165DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61165DBVT technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1.5MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
