
Automotive high brightness White LED driver featuring a 1.2MHz operating frequency and boost topology. Delivers up to 1.2A output current per channel with a maximum output voltage of 38V. Supports PWM dimming and operates from a 3V to 18V input voltage range. Housed in a 6-SOT-23 package, this lead-free, RoHS compliant component is rated for automotive temperatures from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TPS61165TDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61165TDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.2A |
| Output Current per Channel | 1.2A |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61165TDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
