The TPS61166 is a boost converter with a 20-V rated integrated switch FET and power diode that drives up to 5 LEDs in series. It integrates a high-side switch FET capable of turning the LED current on/off within 1-µs of an external PWM signal, providing input-to-output isolation during shutdown. The device features a 1.1-A peak-to-peak overcurrent protection and operates with a feedback voltage regulated to 200-mV. It supports single- or two-cell Li-ion battery applications by separating the IC input (VIN) and power stage input (VBAT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 6V |
| Power Stage Input Voltage (Max) | 10V |
| Output Voltage (Max) | 17V |
| Switching Frequency | 1400kHz |
| LED Current per Channel | 400mA |
| Number of Channels | 1count |
| Internal Switch Current Limit | 1.1A |
| Dimming Range Frequency | 60 to 40000Hz |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.