
Boost converter for white LED driving, featuring a 1.2MHz switching frequency and 1.1A output current per channel. Operates from a 2.5V to 6V input voltage range, delivering up to 17V output. Supports PWM dimming and includes an integrated power diode. Packaged in a 10-SON, this RoHS compliant component offers a 1.65W power dissipation and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS61166DSKR technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current per Channel | 1.1A |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61166DSKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.