Boost converter for driving white LEDs, featuring an integrated power diode and fast burst dimming mode. Operates with a 1.4MHz switching frequency, accepting input voltages from 2.5V to 6V and delivering up to 1.1A output current at 17V. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and is supplied in a 10-SON package on tape and reel.
Texas Instruments TPS61166DSKT technical specifications.
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.65W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz |
| Output Current | 1.1A |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61166DSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.