
The TPS61169DCKR is an industrial temperature grade LED display driver from Texas Instruments. It has a 5-pin TSSOP package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.6V and can handle a maximum supply voltage of 5.5V. It draws a maximum supply current of 0.45mA. The TPS61169DCKR has a minimum operating frequency of 0.1MHz and is designed for use in standard input characteristics applications.
Texas Instruments TPS61169DCKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61169DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.