
High voltage boost converter with 1.2A switch, capable of 38V output voltage. Operates from 3V to 18V input, delivering up to 960mA output current. Features 1.2MHz switching frequency and 93% efficiency. Packaged in a 2x2mm SON (WSON) package, suitable for surface mount technology. RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments TPS61170DRVT technical specifications.
| Package/Case | SON |
| Efficiency | 93% |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 960mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 3V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2.2mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS61170 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61170DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
