
High voltage boost converter, 3A max output current, 38V max output voltage. Features adjustable output voltage from 2.9V to 38V, with a 2.9V to 18V input voltage range. Achieves up to 93% efficiency and supports programmable switching frequency. Packaged in a 14-HTSSOP, this surface mount component operates from -40°C to 85°C and includes soft-start functionality. Synchronous rectifier topology is utilized.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61175PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61175PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
