The TPS61176 is an integrated WLED backlight driver for tablets or notebook PCs using single-cell batteries. It comprises a high-efficiency boost converter with an integrated 2-A, 40-V power MOSFET and six current sink regulators. The device can drive up to 60 WLEDs. The boost output voltage automatically adjusts to the WLED forward voltage to improve efficiency. It supports mixed dimming mode with an automatic switch between PWM and analog dimming to increase electrical-to-optical efficiency. The device includes true shutdown support via an external isolation P-channel MOSFET driver.
Sign in to ask questions about the Texas Instruments TPS61176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61176 technical specifications.
| Number of Channels | 6Channels |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 6.5V |
| Output Voltage (Max) | 38V |
| LED Current per Channel | 35mA |
| Switching Frequency | 1000kHz |
| Integrated MOSFET Current Limit | 2A |
| Peak Efficiency | 90% |
| Dimming Resolution | 14bit |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
| Lead Finish | NiPdAu |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments TPS61176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.