
WLED driver IC for notebook and tablet displays, featuring mixed-mode dimming with analog and PWM control. Operates from a 2.5V to 24V input, delivering up to 39V output voltage and 30mA per channel across 6 channels. Integrated boost topology with a 1.25MHz switching frequency. Packaged in a 20-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS61177RGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61177RGRR technical specifications.
| Package/Case | VQFN |
| Dimming | Analog, PWM |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Output Current per Channel | 30mA |
| Output Voltage | 39V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61177RGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
