Industrial-grade, 13-terminal DC/DC controller and regulator featuring a 20-V maximum input voltage and 2.7-V minimum input voltage. This fully integrated synchronous boost converter offers load disconnect functionality. Packaged in a 3mm x 3.5mm 13-VQFN-HR with bottom terminal position, it operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments TPS611781RNWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N13 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS611781RNWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.