The TPS611781RNWT is an industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a 13-pin R-PBCC-N13 package. This device is designed for use in applications with input voltages between 2.7V and 20V. The controller is a single-function device with a width and length of 3mm and 3.5mm, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N13 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |