The TPS61178RNWT is an industrial DC/DC controller from Texas Instruments, featuring a 2.7V to 20V input voltage range. It operates within a temperature range of -40°C to 85°C, with a temperature grade of industrial. The device has 13 terminals, positioned at the bottom, and is packaged in a 3mm x 3.5mm VQFN-13 package.
Texas Instruments TPS61178RNWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N13 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61178RNWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.