The TPS61180 is a highly integrated white-LED (WLED) driver designed for notebook LCD backlighting. It features a high-efficiency boost converter with a 1.5-A switch FET and six current sink regulators. Each current sink can drive up to 25mA of LED current. The device features a wide input voltage range from 4.5V to 24V and supports PWM dimming with an integrated interface. It includes protection features such as open LED protection, overvoltage protection, and thermal shutdown.
Texas Instruments TPS61180 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 24V |
| Output Voltage (Max) | 38V |
| Number of Channels | 6Channels |
| LED Current per Channel | 25mA |
| Switching Frequency | 1300kHz |
| Integrated Switch Current Limit | 1.5A |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.