
6-channel white LED driver IC featuring a 1MHz boost topology. Delivers up to 1.5A max output current with 25mA per channel. Operates from a 2.7V to 3.6V supply voltage, accepting an input voltage up to 24V. Supports PWM dimming and provides a 38V output voltage. Packaged in a 16-WQFN, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS61180RTERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61180RTERG4 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 3.15V |
| Output Current per Channel | 25mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61180RTERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
