
Six Strings LED driver for notebook application 16-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS61181ARTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61181ARTER technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 30mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current per Channel | 30mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61181ARTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
