
6-channel white LED driver IC with a 1MHz switching frequency and 1.5A maximum output current. Features PWM dimming and a built-in LDO. Operates from a 2.7V to 3.6V input voltage range, delivering up to 38V output. This lead-free, RoHS compliant component is housed in a QFN package and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS61181RTERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61181RTERG4 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 3.15V |
| Output Current per Channel | 25mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61181RTERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
