
Texas Instruments TPS61181RTETG4 technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 3.15V |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61181RTETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
