
6-channel white LED driver IC featuring a 1.5A maximum output current and 38V output voltage. Operates with a 1.3MHz switching frequency and PWM dimming control. Integrated LDO for stable operation. Input voltage range from 2.7V to 3.6V. Packaged in a 16-WQFN, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS61182RTET technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2.05W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Frequency | 1.3 MHz |
| Operating Supply Voltage | 3.15V |
| Output Current | 1.5A |
| Output Current per Channel | 25mA |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61182RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
