The TPS61193 is a high-efficiency, low-EMI LED driver with three high-precision current sinks. It supports an integrated DC-DC converter that can operate in boost or SEPIC mode, featuring adaptive output voltage control based on LED current sink headroom to minimize power consumption. It features a wide input voltage range of 4.5V to 40V and supports a PWM dimming ratio of 10,000:1 at 100 Hz. The device includes spread spectrum switching and external synchronization to reduce EMI, along with extensive fault detection for open/shorted LEDs and thermal shutdown.
Texas Instruments TPS61193 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Voltage (Max) | 45V |
| Number of Channels | 3Channels |
| Output Current per Channel | 100mA |
| Switching Frequency | 0.3 to 2.2MHz |
| Dimming Ratio | 10000:1ratio |
| Current Matching | 1percent |
| RoHS | Compliant |
| Automotive Grade | TPS61193-Q1 variant is AEC-Q100 Qualified |
Download the complete datasheet for Texas Instruments TPS61193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.