The TPS61193-Q1 is an automotive high-efficiency, low-EMI LED driver with an integrated DC-DC converter supporting both boost and SEPIC mode operation. It features three high-precision current sinks with 1% typical matching, supporting up to 100 mA per channel. The device includes adaptive output voltage control to minimize power consumption and supports a wide input voltage range from 4.5 V to 40 V, suitable for automotive stop/start and load dump conditions.
Sign in to ask questions about the Texas Instruments TPS61193-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61193-Q1 technical specifications.
| Number of Channels | 3 |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Voltage (Max) | 45V |
| Output Current Per Channel | 100mA |
| Switching Frequency | 0.3 to 2.2MHz |
| Dimming Ratio | 10,000:1 at 100 Hz |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61193-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.