The TPS61194 is a high-efficiency, low-EMI LED driver with four high-precision current sinks and an integrated DC-DC converter supporting boost and SEPIC modes. It features adaptive output voltage control based on LED head-room voltages to minimize power consumption and supports a PWM dimming ratio of 10,000:1 at 100 Hz.
Texas Instruments TPS61194 technical specifications.
| Number of channels | 4count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Voltage (Max) | 45V |
| Output Current per Channel | 100mA |
| Switching Frequency | 300 to 2200kHz |
| Dimming Ratio | 10000:1 at 100Hzratio |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPS61194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.