
Eight-channel white LED driver for LCD backlights, featuring a 1.2MHz operating frequency and a 45V output voltage. Supports up to 96 LEDs with a maximum output current of 240mA per channel. Operates from a 4.5V to 21V input voltage range, with a low quiescent current of 3mA. Housed in a lead-free QFN package, this boost topology driver is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS61195RUYT technical specifications.
| Package/Case | QFN |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 21V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Max Supply Current | 3mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 96 |
| Operating Frequency | 1 MHz |
| Output Current | 2.5A |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61195RUYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
