The TPS61196 provides highly integrated solutions for large-size LCD backlighting, such as TV and gaming monitors. It is a 6-string WLED driver with independent PWM dimming for each string. The device is a boost converter with a 400mA current capability per string and operates with an input voltage range from 8V to 30V and output voltage up to 120V.
Texas Instruments TPS61196 technical specifications.
| Number of Channels | 6count |
| Vin (Min) | 8V |
| Vin (Max) | 30V |
| Vout (Max) | 120V |
| LED Current per Channel | 200mA |
| Switching Frequency | 800kHz |
| Efficiency | 96% |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TPS61196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.