The TPS61196-Q1 is a highly integrated boost controller designed for automotive LCD backlighting. It drives up to six WLED strings with multiple LEDs in series. Each string features an independent current regulator providing adjustable LED current from 50 mA to 400 mA with ±1.5% matching accuracy. It includes independent PWM dimming for each string and provides protection against LED open/short, Schottky diode open/short, and thermal shutdown.
Sign in to ask questions about the Texas Instruments TPS61196-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61196-Q1 technical specifications.
| Voltage Input (Min) | 8V |
| Voltage Input (Max) | 30V |
| Voltage Output (Max) | 120V |
| Number of Channels | 6Strings |
| Output Current per String (Pulse) | 400mA |
| Output Current per String (Continuous) | 200mA |
| Switching Frequency (Max) | 800kHz |
| Operating Temperature Range | -40 to 125°C |
| PWM Dimming Resolution | 5000:1Ratio |
| Automotive Rating | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS61196-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.