The TPS61196 is a 6-channel boost driver IC with a maximum operating frequency of 800kHz. It is packaged in a surface mount HTSSOP package and is rated for operation between -40°C and 85°C. The device is RoHS compliant and has a quiescent current of 1.5mA. It is designed for use in applications where a boost topology is required, such as in power supplies and DC-DC converters.
Texas Instruments TPS61196PWPR technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Output Current per Channel | 400mA |
| Output Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61196PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
