The TPS61199 is a highly integrated boost controller designed for large-size LCD backlighting. It features a current-mode boost controller and eight current sinks to drive up to eight LED strings with multiple LEDs in series. Each string includes an independent current regulator with 3% matching accuracy. The device supports a wide input voltage range from 8V to 30V and includes protective features such as adjustable LED open/short protection, MOSFET overcurrent protection, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 8Channels |
| Minimum Input Voltage | 8V |
| Maximum Input Voltage | 30V |
| Maximum Output Voltage | 60V |
| Maximum LED Current per Channel | 70mA |
| Maximum Switching Frequency | 800kHz |
| Peak Efficiency | 95% |
| Operating Temperature Range | -40 to 85°C |
| PWM Dimming Ratio | 5000:1 at 200 Hzratio |
| Current Matching Accuracy | 3% |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPS61199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.