
Adjustable output voltage boost converter with 1.3-A switches, designed for low input voltage operation from 0.3 V. This power management IC features a maximum output current of 600 mA and an adjustable output voltage up to 5.5 V. Achieving up to 90% efficiency, it operates within a temperature range of -40°C to 85°C. The component is housed in a compact 3-mm x 3-mm VSON package and offers a quiescent current of 50 µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61200DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61200DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61200DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
