
1.65MHz, 300mV minimum input voltage boost converter with 1.3A switches, capable of delivering up to 600mA output current at 5.5V. Features include a 90% efficiency, 50uA quiescent current, and synchronous rectification. This lead-free, RoHS-compliant integrated circuit operates from -40°C to 85°C and is housed in a compact 3x3mm VSON package suitable for surface-mount termination.
Sign in to ask questions about the Texas Instruments TPS61200DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61200DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 90% |
| Frequency | 1.65MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 300mV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61200DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
