
The TPS61202DRCR is a boost DC/DC controller from Texas Instruments with a maximum input voltage of 5.5V, minimum input voltage of 300mV, and a maximum output current of 600mA. It operates within a temperature range of -40°C to 85°C and is available in a VSON package. The device is RoHS compliant and has a quiescent current of 50uA and a supply current of 55uA. It features a synchronous rectifier and is designed for use in boost topology applications.
Sign in to ask questions about the Texas Instruments TPS61202DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61202DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Min Supply Voltage | 300mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61202DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
