
Boost converter IC featuring 1.65MHz switching frequency and 90% efficiency. Delivers 600mA at a fixed 5V output voltage from a minimum 300mV input. Includes 1.3A switches, synchronous rectification, and 50uA quiescent current. Operates across a -40°C to 85°C temperature range, housed in a 3x3mm VSON package.
Texas Instruments TPS61202DRCT technical specifications.
| Package/Case | VSON |
| Efficiency | 90% |
| Frequency | 1.65MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 300mV |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61202DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
