
The TPS61220DCKR DC/DC controller is a boost topology device with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 500mA and a maximum output voltage of 5.5V. It is available in a TSSOP-14 package and is packaged in quantities of 3000 on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61220DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61220DCKR technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61220DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
