
Boost converter IC featuring a 2MHz switching frequency and 95% efficiency. Operates from a 700mV minimum input voltage up to 5.5V, delivering an adjustable output voltage up to 5.5V. Supports a maximum output current of 500mA with a typical quiescent current of 5µA. Housed in a compact 1.25mm x 2mm x 0.9mm SC package, suitable for surface-mount assembly. This RoHS compliant component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61220DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Efficiency | 95% |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 700mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Topology | Boost |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61220DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
