
Synchronous boost DC-DC converter with a 3.3V fixed positive output voltage, capable of delivering up to 500mA. Operates from a 700mV to 5.5V input range, achieving up to 95% efficiency. Features a low quiescent current of 5µA and a supply current of 500nA. Housed in a 6-pin SC-70 package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS61221DCKR technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 700mV |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61221DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
