
Boost converter IC featuring a 3.3V fixed output voltage, capable of delivering up to 400mA. Operates from a minimum input voltage of 700mV up to 5.5V, with a low 5.5µA quiescent current. Achieves up to 95% efficiency at a 2MHz switching frequency. Packaged in a compact 6-SC70 (2.15mm x 1.4mm x 1mm) SMD/SMT termination, suitable for operation between -40°C and 85°C. Synchronous rectifier topology and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61221DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS61221DCKT technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Frequency | 2MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 700mV |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000988oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61221DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
