
The TPS61222MDCKTEP is a 5V output boost DC/DC controller from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a SC package. The device features a fixed output voltage of 5V and a maximum output current of 200mA. It is a lead-free, RoHS compliant device with a quiescent current of 5uA. The TPS61222MDCKTEP is a synchronous rectifier topology and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS61222MDCKTEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Depth | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61222MDCKTEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
